Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27H1000-C-73-SE | |
|---|---|
DigiKey Part Number | BXRC-27H1000-C-73-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27H1000-C-73-SE |
Description | LED COB VERO SE 10 WHT RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 30.80mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1173lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27H1000-C-72-SE | Bridgelux | 0 | BXRC-27H1000-C-72-SE-ND | $23.63683 | Parametric Equivalent |
| BXRC-30H1000-C-72-SE | Bridgelux | 0 | BXRC-30H1000-C-72-SE-ND | $23.63683 | Parametric Equivalent |
| BXRC-30H1000-C-73-SE | Bridgelux | 0 | BXRC-30H1000-C-73-SE-ND | $22.40360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $22.40360 | $8,961.44 |





