


PLL2010WI | |
|---|---|
DigiKey Part Number | 1621-1153-ND |
Manufacturer | |
Manufacturer Product Number | PLL2010WI |
Description | LENS CLEAR 38DEG FRESNEL RING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 38° Fresnel Ring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 43.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 38° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.32000 | $56.32 |
| 30 | $37.99433 | $1,139.83 |
| 120 | $33.80067 | $4,056.08 |
| 510 | $30.67796 | $15,645.76 |
| 1,020 | $29.52639 | $30,116.92 |
| 2,010 | $28.57151 | $57,428.74 |


