SCN15-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 6
Unit Price: $402.87000
Datasheet
Wire Marker, Clip-On Black Legend, White Background Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN15-2

DigiKey Part Number
2267-SCN15-2-ND
Manufacturer
Manufacturer Product Number
SCN15-2
Description
CLIP SLEEVE & WM - LEGEND: 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On Black Legend, White Background Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.154" ~ 0.177" (3.91mm ~ 4.50mm)
Legend
2
Color
Black Legend, White Background
Material
Nylon
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$546.54000$546.54
Manufacturers Standard Package