Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA13-2

DigiKey Part Number
298-15243-ND
Manufacturer
Manufacturer Product Number
PCA13-2
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.130" ~ 0.150" (3.30mm ~ 3.80mm)
Legend
2
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$402.87000$402.87
10$374.61400$3,746.14
25$363.89840$9,097.46
50$355.98140$17,799.07
100$348.22760$34,822.76
250$338.21944$84,554.86
500$330.82554$165,412.77
1,000$323.58316$323,583.16
2,500$314.23311$785,582.78
Manufacturers Standard Package