
103666 | |
---|---|
DigiKey Part Number | 2267-103666-ND |
Manufacturer | |
Manufacturer Product Number | 103666 |
Description | TAG-CRDSTK-4WX7H-YEL/BLK-REPAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Equipment Id: Problem: Signed By: Date: Work Completed By: Date: Return This Tag To Maint. Dept. When Repair Work Is Completed Tag No: | |
Label Size | 7.00" L x 4.00" W (177.8mm x 101.6mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.25000 | $352.25 |