
NAN-H | |
---|---|
DigiKey Part Number | 2267-NAN-H-ND |
Manufacturer | |
Manufacturer Product Number | NAN-H |
Description | NANOTAG 20 HOLDERS,40 CABLE TIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | - | |
Label Type | Do Not Enter holder | |
Label Size | 11.25" L x 6.00" W (285.8mm x 152.4mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $888.97000 | $888.97 |