
RK373E | |
---|---|
DigiKey Part Number | 2267-RK373E-ND |
Manufacturer | |
Manufacturer Product Number | RK373E |
Description | PRINZING RIGHT TO KNOW CENTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | Notice | |
Material | - | |
Label Type | Right To Know Center | |
Label Size | 24.00" L x 30.00" W (609.6mm x 762.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,942.67000 | $1,942.67 |