
SRP7030-R68M | |
|---|---|
DigiKey Part Number | SRP7030-R68MTR-ND - Tape & Reel (TR) SRP7030-R68MCT-ND - Cut Tape (CT) SRP7030-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R68M |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R68M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 23A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMPLA7030S-R68MT | Abracon LLC | 976 | 535-AMPLA7030S-R68MTCT-ND | $9.45000 | Similar |
| FP3-R68-R | Eaton - Electronics Division | 3,725 | 513-1554-1-ND | $36.59000 | Similar |
| HCM0703-R68-R | Eaton - Electronics Division | 1,200 | 283-HCM0703-R68-RCT-ND | $10.44000 | Similar |
| HPAL1V0630-R68-R | Eaton - Electronics Division | 786 | 283-HPAL1V0630-R68-RCT-ND | $2.55000 | Similar |
| PG0426.681NL | Pulse Electronics | 1,250 | 553-3100-ND | $11.87536 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $7.16100 | $71.61 |
| 100 | $5.88990 | $588.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.84501 | $4,845.01 |
| 2,000 | $4.56898 | $9,137.96 |
| 3,000 | $4.41506 | $13,245.18 |
| 5,000 | $4.22866 | $21,143.30 |
| 7,000 | $4.11036 | $28,772.52 |
| 10,000 | $3.98866 | $39,886.60 |

