
PG0426.681NL | |
|---|---|
DigiKey Part Number | 553-3100-ND |
Manufacturer | |
Manufacturer Product Number | PG0426.681NL |
Description | FIXED IND 680NH 15.5A 5.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 15.5 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $11.87536 | $1,662.55 |
| 280 | $11.19739 | $3,135.27 |
| 420 | $10.81950 | $4,544.19 |
| 700 | $10.36179 | $7,253.25 |
| 980 | $10.07108 | $9,869.66 |
| 1,400 | $9.77219 | $13,681.07 |
| 3,500 | $9.24919 | $32,372.17 |

