



AMPLA7030S-R68MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-R68MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-R68MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-R68MT |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-R68MT Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $7.78600 | $77.86 |
| 100 | $6.39960 | $639.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.06144 | $3,061.44 |
| 2,000 | $2.88686 | $5,773.72 |
| 3,000 | $2.78947 | $8,368.41 |
| 5,000 | $2.67153 | $13,357.65 |
| 7,000 | $2.59667 | $18,176.69 |
| 10,000 | $2.51967 | $25,196.70 |

