Similar

SRP4020-R68M | |
|---|---|
DigiKey Part Number  | SRP4020-R68MTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SRP4020-R68M  | 
Description  | FIXED IND 680NH 6.3A 17 MOHM SMD  | 
Customer Reference  | |
Detailed Description  | 680 nH Shielded Molded Inductor 6.3 A 17mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRP4020-R68M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Molded  | |
Material - Core  | ||
Inductance  | 680 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 7A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 17mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.189" L x 0.157" W (4.80mm x 4.00mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Base Product Number  | 


