
SRP4020TA-R68M | |
|---|---|
DigiKey Part Number  | SRP4020TA-R68MTR-ND - Tape & Reel (TR) SRP4020TA-R68MCT-ND - Cut Tape (CT) SRP4020TA-R68MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRP4020TA-R68M  | 
Description  | FIXED IND 680NH 7A 19 MOHM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 nH Shielded Drum Core, Wirewound Inductor 7 A 19mOhm Max 2-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRP4020TA-R68M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 680 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 10A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 19mOhm Max  | |
Q @ Freq  | 10 @ 100kHz  | |
Frequency - Self Resonant  | 100MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -40°C ~ 150°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD  | |
Supplier Device Package  | 2-SMD  | |
Size / Dimension  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.32000 | $8.32 | 
| 10 | $6.83700 | $68.37 | 
| 25 | $6.32440 | $158.11 | 
| 50 | $5.96060 | $298.03 | 
| 100 | $5.62040 | $562.04 | 
| 250 | $5.19956 | $1,299.89 | 
| 500 | $4.90260 | $2,451.30 | 
| 1,000 | $4.78080 | $4,780.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $4.21272 | $12,638.16 | 
| 6,000 | $3.97329 | $23,839.74 | 
| 9,000 | $3.90588 | $35,152.92 | 


