
SRN4030HA-3R3Y | |
|---|---|
DigiKey Part Number | 118-SRN4030HA-3R3YTR-ND - Tape & Reel (TR) 118-SRN4030HA-3R3YCT-ND - Cut Tape (CT) 118-SRN4030HA-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4030HA-3R3Y |
Description | FIXED IND 3.3UH 3.4A 50 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.4 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 39MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-S4035-3R3M-T | WEC | 8,000 | 2266-ASPIAIG-S4035-3R3M-TTR-ND | $1.41727 | Similar |
| TYA40203R3M-10 | Laird-Signal Integrity Products | 1,736 | 240-TYA40203R3M-10CT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.63100 | $26.31 |
| 100 | $2.16550 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.85998 | $1,115.99 |
| 1,200 | $1.75372 | $2,104.46 |
| 1,800 | $1.69445 | $3,050.01 |
| 3,000 | $1.62265 | $4,867.95 |
| 4,200 | $1.57706 | $6,623.65 |
| 6,000 | $1.53016 | $9,180.96 |

