


SMBJ100A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ100A-QTR-ND - Tape & Reel (TR) 118-SMBJ100A-QCT-ND - Cut Tape (CT) 118-SMBJ100A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100A-Q |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.83900 | $28.39 |
| 100 | $1.93360 | $193.36 |
| 500 | $1.50932 | $754.66 |
| 1,000 | $1.30536 | $1,305.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03613 | $3,108.39 |
| 6,000 | $1.00350 | $6,021.00 |
| 9,000 | $0.97902 | $8,811.18 |










