
PZU33BL,315 | |
---|---|
DigiKey Part Number | 1727-PZU33BL,315TR-ND - Tape & Reel (TR) 1727-PZU33BL,315CT-ND - Cut Tape (CT) 1727-PZU33BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU33BL,315 |
Description | DIODE ZENER 33V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.50300 | $15.03 |
50 | $1.07500 | $53.75 |
100 | $0.93450 | $93.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37403 | $3,740.30 |
20,000 | $0.33863 | $6,772.60 |