
SF-2410FPA400W-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FPA400W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA400W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA400W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FPA400W-2 |
Description | FUSE BOARD MOUNT 4A 125VDC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.3 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0175 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
5 | $9.31200 | $46.56 |
10 | $8.59700 | $85.97 |
50 | $7.13040 | $356.52 |
100 | $6.57870 | $657.87 |
250 | $5.91224 | $1,478.06 |
500 | $5.45178 | $2,725.89 |
1,000 | $5.02505 | $5,025.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.62941 | $9,258.82 |
4,000 | $4.26235 | $17,049.40 |
6,000 | $4.06000 | $24,360.00 |
10,000 | $4.00286 | $40,028.60 |