
RB098BGE100TL | |
---|---|
DigiKey Part Number | 846-RB098BGE100TLTR-ND - Tape & Reel (TR) 846-RB098BGE100TLCT-ND - Cut Tape (CT) 846-RB098BGE100TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BGE100TL |
Description | DIODE ARR SCHOTT 100V 3A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
10 | $14.01100 | $140.11 |
100 | $9.61330 | $961.33 |
500 | $7.74598 | $3,872.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.95077 | $17,376.92 |