


SF-1206HIA075M-2 | |
|---|---|
DigiKey Part Number  | 118-SF-1206HIA075M-2TR-ND - Tape & Reel (TR) 118-SF-1206HIA075M-2CT-ND - Cut Tape (CT) 118-SF-1206HIA075M-2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SF-1206HIA075M-2  | 
Description  | FUSE BOARD MNT 750MA 65VDC 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - DC  | 65 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 0.1  | |
Approval Agency  | cUL, UL  | |
Operating Temperature  | -55°C ~ 150°C  | |
Color  | -  | |
Size / Dimension  | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)  | |
DC Cold Resistance  | 0.42 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.87000 | $9.87 | 
| 5 | $8.17400 | $40.87 | 
| 10 | $7.53800 | $75.38 | 
| 50 | $6.25260 | $312.63 | 
| 100 | $5.76970 | $576.97 | 
| 250 | $5.18556 | $1,296.39 | 
| 500 | $4.78186 | $2,390.93 | 
| 1,000 | $4.40787 | $4,407.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.87012 | $11,610.36 | 
| 6,000 | $3.56226 | $21,373.56 | 
| 9,000 | $3.46736 | $31,206.24 | 

