
SF-1206HI075M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HI075M-2TR-ND - Tape & Reel (TR) 118-SF-1206HI075M-2CT-ND - Cut Tape (CT) 118-SF-1206HI075M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI075M-2 |
Description | FUSE BOARD MNT 750MA 65VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.418 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 5 | $6.85400 | $34.27 |
| 10 | $6.31500 | $63.15 |
| 50 | $5.24100 | $262.05 |
| 100 | $4.83550 | $483.55 |
| 250 | $4.34652 | $1,086.63 |
| 500 | $4.00828 | $2,004.14 |
| 1,000 | $3.69523 | $3,695.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.24499 | $9,734.97 |
| 6,000 | $2.98729 | $17,923.74 |
| 9,000 | $2.85548 | $25,699.32 |


