
SF-0603SPA400R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SPA400R-2TR-ND - Tape & Reel (TR) 118-SF-0603SPA400R-2CT-ND - Cut Tape (CT) 118-SF-0603SPA400R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SPA400R-2 |
Description | FUSE BOARD MOUNT 4A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.96 | |
Approval Agency | AEC-Q200, cUL, cURus, TUV | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 5 | $9.04000 | $45.20 |
| 10 | $8.33800 | $83.38 |
| 50 | $6.91840 | $345.92 |
| 100 | $6.38400 | $638.40 |
| 250 | $5.73740 | $1,434.35 |
| 500 | $5.29062 | $2,645.31 |
| 1,000 | $4.87650 | $4,876.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.02738 | $20,136.90 |
| 10,000 | $3.87529 | $38,752.90 |



