
SF-0603SP400-2 | |
|---|---|
DigiKey Part Number | SF-0603SP400-2TR-ND - Tape & Reel (TR) SF-0603SP400-2CT-ND - Cut Tape (CT) SF-0603SP400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.326 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 5 | $6.62400 | $33.12 |
| 10 | $6.11100 | $61.11 |
| 50 | $5.06960 | $253.48 |
| 100 | $4.67810 | $467.81 |
| 250 | $4.20520 | $1,051.30 |
| 500 | $3.87806 | $1,939.03 |
| 1,000 | $3.57505 | $3,575.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.95414 | $14,770.70 |
| 10,000 | $2.75349 | $27,534.90 |



