
SDR1806-3R3ML | |
---|---|
DigiKey Part Number | 118-SDR1806-3R3MLTR-ND - Tape & Reel (TR) 118-SDR1806-3R3MLCT-ND - Cut Tape (CT) 118-SDR1806-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-3R3ML |
Description | FIXED IND 3.3UH 7.6A 9.8MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 7.6 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-3R3ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.8mOhm Max | |
Q @ Freq | 22 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.33100 | $63.31 |
100 | $5.20250 | $520.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.81296 | $1,203.24 |
500 | $4.53806 | $2,269.03 |
750 | $4.38479 | $3,288.59 |
1,250 | $4.19910 | $5,248.87 |
1,750 | $4.08119 | $7,142.08 |
2,500 | $3.95990 | $9,899.75 |
6,250 | $3.66504 | $22,906.50 |
12,500 | $3.58205 | $44,775.62 |