
P0250.332NL | |
---|---|
DigiKey Part Number | 553-2823-ND |
Manufacturer | |
Manufacturer Product Number | P0250.332NL |
Description | FIXED IND 3.3UH 6.2A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 6.2 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.332NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.733" L x 0.596" W (18.62mm x 15.14mm) | |
Height - Seated (Max) | 0.290" (7.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.88150 | $588.15 |
200 | $5.54570 | $1,109.14 |
300 | $5.35823 | $1,607.47 |
500 | $5.13088 | $2,565.44 |
700 | $4.98666 | $3,490.66 |
1,000 | $4.83825 | $4,838.25 |
2,500 | $4.47736 | $11,193.40 |
5,000 | $4.22282 | $21,114.10 |
10,000 | $4.10550 | $41,055.00 |