SDE6603-102M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 590
Unit Price: $6.90000
Datasheet

Similar


Würth Elektronik
In Stock: 499
Unit Price: $23.24000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $6.32411
Datasheet
SDE6603-3R3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE6603-102M

DigiKey Part Number
SDE6603-102MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDE6603-102M
Description
FIXED IND 1MH 70MA 13.8 OHM SMD
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 13.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE6603-102M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
13.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes