
UP0.4UC-102-R | |
---|---|
DigiKey Part Number | 283-UP0.4UC-102-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0.4UC-102-R |
Description | FIXED IND 1MH 70MA 13.8 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 70 mA 13.8Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.32411 | $15,810.27 |