
SDR6603-102M | |
---|---|
DigiKey Part Number | 118-SDR6603-102MTR-ND - Tape & Reel (TR) 118-SDR6603-102MCT-ND - Cut Tape (CT) 118-SDR6603-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-102M |
Description | FIXED IND 1MH 70MA 13.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 13.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-102M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8Ohm Max | |
Q @ Freq | 71 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $5.65700 | $56.57 |
100 | $4.64910 | $464.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.99302 | $2,395.81 |
1,200 | $3.76529 | $4,518.35 |
1,800 | $3.63821 | $6,548.78 |
3,000 | $3.48434 | $10,453.02 |
4,200 | $3.38667 | $14,224.01 |
6,000 | $3.28619 | $19,717.14 |
15,000 | $3.16124 | $47,418.60 |