PM5022S-470M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,358
Unit Price: $8.21000
Datasheet

Direct


Bourns Inc.
In Stock: 274
Unit Price: $8.29000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $16.73632
Datasheet

Similar


Eaton - Electronics Division
In Stock: 360
Unit Price: $17.74000
Datasheet
PM5022S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022S-470M

DigiKey Part Number
PM5022S-470M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5022S-470M
Description
FIXED IND 47UH 2.4A 97 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.4 A 97mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022S-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
97mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.732" L x 0.602" W (18.60mm x 15.30mm)
Height - Seated (Max)
0.299" (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes