
PM5022S-470M-RC | |
---|---|
DigiKey Part Number | PM5022S-470M-RCTR-ND - Tape & Reel (TR) PM5022S-470M-RCCT-ND - Cut Tape (CT) PM5022S-470M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022S-470M-RC |
Description | FIXED IND 47UH 2A 110 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2 A 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022S-470M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.41500 | $74.15 |
25 | $7.12720 | $178.18 |
50 | $6.91360 | $345.68 |
100 | $6.70760 | $670.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.44104 | $1,610.26 |
500 | $6.24528 | $3,122.64 |
750 | $6.13296 | $4,599.72 |
1,250 | $5.99377 | $7,492.21 |
1,750 | $5.90352 | $10,331.16 |
2,500 | $5.80902 | $14,522.55 |
6,250 | $5.57208 | $34,825.50 |
12,500 | $5.39827 | $67,478.38 |