SRR1806-680M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-470M

DigiKey Part Number
118-SRR1806-470MTR-ND - Tape & Reel (TR)
118-SRR1806-470MCT-ND - Cut Tape (CT)
118-SRR1806-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1806-470M
Description
FIXED IND 47UH 2A 110 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2 A 110mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$6.81500$68.15
100$5.60320$560.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.18376$1,295.94
500$4.88784$2,443.92
750$4.72264$3,541.98
1,250$4.52275$5,653.44
1,750$4.39575$7,692.56
2,500$4.26516$10,662.90
6,250$3.94760$24,672.50
12,500$3.88996$48,624.50
Manufacturers Standard Package