PM40-8R2K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $1.31104
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $17.65518
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.42551
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $4.85000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.40605
Datasheet
Image for PM40-8R2K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-8R2K

DigiKey Part Number
M1124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-8R2K
Description
FIXED IND 8.2UH 270MA 1.4 OHM
Customer Reference
Detailed Description
8.2 µH Unshielded Molded Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes