Similar
Similar
Similar
Similar

CM453232-8R2JL | |
|---|---|
DigiKey Part Number | CM453232-8R2JL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM453232-8R2JL |
Description | FIXED IND 8.2UH 270MA 1.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-8R2JL Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1812BN8R2J | Vishay Dale | 0 | IMC1812BN8R2J-ND | $8.25850 | Similar |
| IMC1812ER8R2J | Vishay Dale | 0 | IMC1812ER8R2J-ND | $5.40605 | Similar |
| IMC1812RQ8R2J | Vishay Dale | 0 | IMC1812RQ8R2J-ND | $7.34489 | Similar |
| IMC1812RV8R2J | Vishay Dale | 0 | IMC1812RV8R2J-ND | $7.78798 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31104 | $2,622.08 |


