Similar
Similar

IMC1812ER8R2K | |
|---|---|
DigiKey Part Number | IMC1812ER8R2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812ER8R2K |
Description | FIXED IND 8.2UH 270MA 1.4 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER8R2K Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3613C8R2K | TE Connectivity Passive Product | 0 | 3613C8R2K-ND | $2.42551 | Similar |
| 744766082 | Würth Elektronik | 0 | 732-744766082CT-ND | $4.85000 | Similar |
| CM453232-8R2JL | Bourns Inc. | 0 | CM453232-8R2JL-ND | $1.31104 | Similar |
| CM453232-8R2KL | Bourns Inc. | 0 | 118-CM453232-8R2KLCT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.40605 | $5,406.05 |




