
MG3261-151Y | |
---|---|
DigiKey Part Number | 118-MG3261-151YTR-ND - Tape & Reel (TR) 118-MG3261-151YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MG3261-151Y |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MG3261-151Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.23320 | $5.83 |
50 | $0.23160 | $11.58 |
100 | $0.23160 | $23.16 |
250 | $0.23124 | $57.81 |
500 | $0.23106 | $115.53 |
1,000 | $0.23098 | $230.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23199 | $695.97 |