
BMC2CY0150AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY0150ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0150ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0150AN |
Description | FERRITE BEAD 150 OHM 1204 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.96900 | $9.69 |
100 | $0.75540 | $75.54 |
1,000 | $0.58651 | $586.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49458 | $1,483.74 |
6,000 | $0.46633 | $2,797.98 |
9,000 | $0.45057 | $4,055.13 |
15,000 | $0.43148 | $6,472.20 |
21,000 | $0.41936 | $8,806.56 |
30,000 | $0.40690 | $12,207.00 |
75,000 | $0.37658 | $28,243.50 |
150,000 | $0.36139 | $54,208.50 |