MU3261-121Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 34,195
Unit Price: $2.13000
Datasheet

Similar


Delevan
In Stock: 7,290
Unit Price: $11.74000
Datasheet

Similar


Vishay Dale
In Stock: 1,423
Unit Price: $1.31000
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 63,597
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: $0.82000
Datasheet
MU3261 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU3261-121Y

DigiKey Part Number
118-MU3261-121YTR-ND - Tape & Reel (TR)
118-MU3261-121YCT-ND - Cut Tape (CT)
118-MU3261-121YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU3261-121Y
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 900mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU3261-121Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22142$664.26
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.22000$5.50
50$0.21840$10.92
100$0.21920$21.92
250$0.21876$54.69
500$0.21858$109.29
1,000$0.21849$218.49
* All Digi-Reel orders will add a $55.00 reeling fee.