MOV-14D121KTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 926
Unit Price: $3.21000
Datasheet

Direct


Littelfuse Inc.
In Stock: 142
Unit Price: $7.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.60574
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $7.90000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 548
Unit Price: $3.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 882
Unit Price: $8.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.24961
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04586
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.24960
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04586
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.24959
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04586
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.24959
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04586
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.24959
Datasheet
MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D121KTR

DigiKey Part Number
MOV-14D121KTR-ND - Tape & Reel (TR)
MOV-14D121KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-14D121KTR
Description
VARISTOR 120V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D121KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
4.5 kA
Energy
32J
Number of Circuits
1
Capacitance @ Frequency
1700 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.79000$3.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.02553$6,153.18