Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V120ZT6PX2855 | |
|---|---|
DigiKey Part Number | V120ZT6PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V120ZT6PX2855 |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 22J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2450 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 102 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V120ZA6P | Littelfuse Inc. | 377 | F3075-ND | $4.28000 | Parametric Equivalent |
| V120ZA6PX2855 | Littelfuse Inc. | 0 | V120ZA6PX2855-ND | $2.50439 | Parametric Equivalent |
| V120ZC6P | Littelfuse Inc. | 0 | V120ZC6P-ND | $2.27773 | Parametric Equivalent |
| V120ZC6PX2855 | Littelfuse Inc. | 0 | V120ZC6PX2855-ND | $2.50438 | Parametric Equivalent |
| V120ZS6P | Littelfuse Inc. | 0 | V120ZS6P-ND | $2.27773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.50436 | $8,765.26 |



