


V14E75P | |
---|---|
DigiKey Part Number | F6895-ND |
Manufacturer | |
Manufacturer Product Number | V14E75P |
Description | VARISTOR 120V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 6.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.23900 | $42.39 |
25 | $3.51360 | $87.84 |
100 | $2.68770 | $268.77 |
250 | $2.28288 | $570.72 |
700 | $1.92759 | $1,349.31 |
1,400 | $1.73584 | $2,430.18 |
2,800 | $1.57522 | $4,410.62 |
5,600 | $1.44070 | $8,067.92 |