



SMBJ5377B-TP | |
---|---|
DigiKey Part Number | SMBJ5377B-TPMSTR-ND - Tape & Reel (TR) SMBJ5377B-TPMSCT-ND - Cut Tape (CT) SMBJ5377B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5377B-TP |
Description | DIODE ZENER 91V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.57700 | $25.77 |
100 | $2.36750 | $236.75 |
500 | $2.21046 | $1,105.23 |
1,000 | $2.12978 | $2,129.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.06524 | $6,195.72 |
6,000 | $1.82322 | $10,939.32 |
9,000 | $0.98792 | $8,891.28 |
15,000 | $0.93074 | $13,961.10 |
21,000 | $0.89686 | $18,834.06 |
30,000 | $0.86395 | $25,918.50 |
75,000 | $0.82320 | $61,740.00 |