


MF-R700-2-99 | |
---|---|
DigiKey Part Number | MF-R700-2-99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R700-2-99 |
Description | PTC RESET FUSE 30V 7A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R700-2-99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 40 A | |
Time to Trip | 17.5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.870" L x 0.118" W (22.10mm x 3.00mm) | |
Height - Seated (Max) | 1.173" (29.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |