Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R700-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-R700-2-14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-R700-2-14 |
Description | PTC RESETTABLE 7.0A 30V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 5 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 30 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7 A | Size / Dimension 0.870" L x 0.118" W (22.10mm x 3.00mm) |
Current - Trip (It) 14 A | Height - Seated (Max) 1.173" (29.80mm) |
Current - Max 40 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 17.5 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R700 | Bourns Inc. | 7,750 | MF-R700-ND | $6.99000 | Parametric Equivalent |
| MF-R700-0-14 | Bourns Inc. | 0 | 118-MF-R700-0-14-ND | $3.58646 | Parametric Equivalent |
| MF-R700-2 | Bourns Inc. | 4,332 | 118-MF-R700-2CT-ND | $9.29000 | Parametric Equivalent |
| MF-R700-AP | Bourns Inc. | 0 | MF-R700-AP-ND | $3.48131 | Parametric Equivalent |
| MF-R700-AP-14 | Bourns Inc. | 0 | 118-MF-R700-AP-14TB-ND | $3.69129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.69129 | $11,073.87 |






