MF-R700-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 7,750
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.58646
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,332
Unit Price: $9.29000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.69129
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.69129
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 57
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 777
Unit Price: $15.70000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $6.69329
Datasheet
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R700-AP

DigiKey Part Number
MF-R700-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R700-AP
Description
PTC RESET FUSE 30V 7A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R700-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
5 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
30 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.870" L x 0.118" W (22.10mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
1.173" (29.80mm)
Current - Hold (Ih) (Max)
7 A
Lead Spacing
0.402" (10.20mm)
Current - Trip (It)
14 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
17.5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-R700Bourns Inc.7,750MF-R700-ND$6.99000Parametric Equivalent
MF-R700-0-14Bourns Inc.0118-MF-R700-0-14-ND$3.58646Parametric Equivalent
MF-R700-2Bourns Inc.4,332118-MF-R700-2CT-ND$9.29000Parametric Equivalent
MF-R700-2-14Bourns Inc.0118-MF-R700-2-14TR-ND$3.69129Parametric Equivalent
MF-R700-AP-14Bourns Inc.0118-MF-R700-AP-14TB-ND$3.69129Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$3.48131$10,443.93
Manufacturers Standard Package