
CRS1206AFX-1R00ELF | |
|---|---|
DigiKey Part Number | CRS1206AFX-1R00ELFTR-ND - Tape & Reel (TR) CRS1206AFX-1R00ELFCT-ND - Cut Tape (CT) CRS1206AFX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206AFX-1R00ELF |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206AFX-1R00ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206AFX-1R00ELF | Bourns Inc. | 12,986 | CRM1206AFX-1R00ELFCT-ND | $2.22000 | Parametric Equivalent |
| CRCW12061R00FKEAHP | Vishay Dale | 188,121 | 541-1.00UCT-ND | $2.63000 | Similar |
| CSR1206FK1R00 | Stackpole Electronics Inc | 661 | CSR1206FK1R00CT-ND | $1.56000 | Similar |
| CSR1206FT1R00 | Stackpole Electronics Inc | 7,084 | CSR1206FT1R00CT-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.40440 | $35.11 |
| 50 | $1.22820 | $61.41 |
| 100 | $1.08850 | $108.85 |
| 250 | $0.94644 | $236.61 |
| 500 | $0.86474 | $432.37 |
| 1,000 | $0.79971 | $799.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69575 | $3,478.75 |
| 10,000 | $0.66540 | $6,654.00 |
| 15,000 | $0.65061 | $9,759.15 |
| 25,000 | $0.63457 | $15,864.25 |
| 35,000 | $0.62539 | $21,888.65 |
| 50,000 | $0.61670 | $30,835.00 |

