
CSR1206FK1R00 | |
|---|---|
DigiKey Part Number | CSR1206FK1R00TR-ND - Tape & Reel (TR) CSR1206FK1R00CT-ND - Cut Tape (CT) CSR1206FK1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK1R00 |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.63800 | $15.95 |
| 50 | $0.60520 | $30.26 |
| 100 | $0.56890 | $56.89 |
| 250 | $0.51008 | $127.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31077 | $310.77 |
| 2,000 | $0.31049 | $620.98 |
| 3,000 | $0.30921 | $927.63 |


