
CRM1206AFX-1R00ELF | |
|---|---|
DigiKey Part Number | CRM1206AFX-1R00ELFTR-ND - Tape & Reel (TR) CRM1206AFX-1R00ELFCT-ND - Cut Tape (CT) CRM1206AFX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206AFX-1R00ELF |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206AFX-1R00ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15100 | $11.51 |
| 25 | $0.92400 | $23.10 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.69310 | $69.31 |
| 250 | $0.59032 | $147.58 |
| 500 | $0.53094 | $265.47 |
| 1,000 | $0.48392 | $483.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40876 | $2,043.80 |
| 10,000 | $0.38685 | $3,868.50 |
| 15,000 | $0.37617 | $5,642.55 |
| 25,000 | $0.36460 | $9,115.00 |
| 35,000 | $0.35798 | $12,529.30 |
| 50,000 | $0.35171 | $17,585.50 |

