CR1206-JW-185ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.06868
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18097
Datasheet

Similar


Vishay Dale
In Stock: 14,500
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06864
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18529
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 169
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,490
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54334
Datasheet
CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-185ELF

DigiKey Part Number
CR1206-JW-185ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-JW-185ELF
Description
RES SMD 1.8M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-185ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.06232$1,558.00