


RMCF1206JG1M80 | |
---|---|
DigiKey Part Number | 738-RMCF1206JG1M80TR-ND - Tape & Reel (TR) 738-RMCF1206JG1M80CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG1M80 |
Description | RES 1.8M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG1M80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21200 | $2.12 |
25 | $0.15680 | $3.92 |
50 | $0.12580 | $6.29 |
100 | $0.10210 | $10.21 |
250 | $0.07908 | $19.77 |
500 | $0.06600 | $33.00 |
1,000 | $0.05596 | $55.96 |
5,000 | $0.04006 | $200.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03548 | $354.80 |
20,000 | $0.03185 | $637.00 |
30,000 | $0.03008 | $902.40 |
50,000 | $0.02817 | $1,408.50 |
70,000 | $0.02708 | $1,895.60 |
100,000 | $0.02605 | $2,605.00 |
120,000 | $0.02557 | $3,068.40 |
240,000 | $0.02398 | $5,755.20 |
250,000 | $0.02390 | $5,975.00 |