CR0805-FX-1504ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11213
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.19659
Datasheet

Similar


YAGEO
In Stock: 183
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16041
Datasheet

Similar


Vishay Dale
In Stock: 10,067
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 660
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 19,605
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05628
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17856
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,425
Unit Price: $0.90000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16289
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,336
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,910
Unit Price: $0.82000
Datasheet
CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1504ELF

DigiKey Part Number
CR0805-FX-1504ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-1504ELF
Description
RES SMD 1.5M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1504ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.