
CRCW08051M50FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08051M50FKEBTR-ND - Tape & Reel (TR) 541-CRCW08051M50FKEBCT-ND - Cut Tape (CT) 541-CRCW08051M50FKEBDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW08051M50FKEB |
Description | RES SMD 1.5M OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M50FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M50FKEAC | Vishay Dale | 49,335 | 541-CRCW08051M50FKEACCT-ND | $0.82000 | Similar |
| CRCW08051M50FKEBC | Vishay Dale | 0 | CRCW08051M50FKEBC-ND | $0.05671 | Similar |
| ERJ-6ENF1504V | Panasonic Industry | 26,054 | P1.50MCCT-ND | $0.99000 | Direct |
| RGC0805DTD1M50 | Stackpole Electronics Inc | 0 | RGC0805DTD1M50-ND | $0.16415 | Similar |
| RGC0805FTD1M50 | Stackpole Electronics Inc | 0 | RGC0805FTD1M50-ND | $0.19811 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.17760 | $17.76 |
| 250 | $0.14172 | $35.43 |
| 500 | $0.12118 | $60.59 |
| 1,000 | $0.10491 | $104.91 |
| 5,000 | $0.07922 | $396.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07119 | $711.90 |

