Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0805-FX-10R0GLF | |
|---|---|
DigiKey Part Number | CR0805-FX-10R0GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-10R0GLF |
Description | RES SMD 10 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-10R0GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS0805-FX-10R0ELF | Bourns Inc. | 12,121 | CRS0805-FX-10R0ELFCT-ND | $1.64000 | Similar |
| RC2012F100CS | Samsung Electro-Mechanics | 0 | 1276-3511-2-ND | $0.12237 | Direct |
| CRCW080510R0DKEAP | Vishay Dale | 0 | CRCW080510R0DKEAP-ND | $0.29229 | Similar |
| CRCW080510R0FKEA | Vishay Dale | 70,350 | 541-10.0CCT-ND | $0.82000 | Similar |
| CRCW080510R0FKEAC | Vishay Dale | 37,946 | 541-4132-1-ND | $0.82000 | Similar |










